Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 614NHU

DC axial fan, 24 V, 60 x 60 x 25 mm, 43 m³/h, 37 dB, ball bearing, ebm-papst, 614 NHU
$ 66.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614NHU.

Electro Sonic

Datasheet5 pages17 years ago
Datasheet1 page11 years ago

Master Electronics

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-2.52%

Related Parts

EBM-Papst614NH
DC Fan Axial Ball Bearing 24V 18V to 26V 27.1CFM 37dB 60 X 60 X 25.4mm High Speed
EBM-Papst612NH
DC Fan Axial Ball Bearing 12V 8V to 15V 27.1CFM 37dB 60 X 60 X 25.4mm High Speed
EBM-Papst624H
DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB 60 X 60 X 25.4mm Low Noise
DC Fans Axial Fan, 60x60x15mm, 12VDC, 21CFM, 1.9W, 37dBA, 4300RPM, 0.18H2O, Ball, Wire
DC Fan Ball Bearing 24V 0.104A 2.5W 5600RPM 29CFM 38dBA Flange
DC Fan Ball Bearing 12V 0.197A 2.37W 5600RPM 29CFM 38dBA Flange

Descriptions

Descriptions of EBM-Papst 614NHU provided by its distributors.

DC axial fan, 24 V, 60 x 60 x 25 mm, 43 m³/h, 37 dB, ball bearing, ebm-papst, 614 NHU
ebm DC axial fan 600 N, 60 x 60 x 25mm, 24 V dc, air flow volume43m³/h, speed5600rpm
DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, 25.3CFM, 2.1W, 5600RPM, Ball Bearing, IP68
DC Fan Axial Ball Bearing 24V 18V to 26V 25.3CFM 37dB 60 X 60 X 25.4mm
FAN, 60X60X25MM, IP68, 24V DC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25.4mm; Noise Rating: 37dBA; Flow Rate - Imperial: 25.3cu.ft/min; Flow Rate - Metric: 0.71m³/min; Bearing Type: Ball; Po
Axial Fan, 60Mm, 24Vdc, 25.3Cfm, 37Dba; Rango De Producto:-; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25.4Mm; Rango De Flujo - Imperial:25.3Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 614NHU
Current Rating Max. mA = 91 / Operating Voltage Max. V = 26 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5600 / Flow Rate m³/h = 43 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 60 / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 37 / IP Rating = IP68 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 NHU