EBM-Papst 512F

DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 11.8CFM 30dB (50 X 50 X 15mm)
$ 16.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 512F.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Master Electronics

Burklin Elektronik

Farnell

Electro Sonic

Inventory History

3 month trend:
-93.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

52 mm x 52 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 12CFM 37.8dBA 12" Wires
AXIAL FAN, BALL, 10CFM, 32DB, 0.12A, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square;
DC Fan Axial Ball Bearing 12V 10.2V to 13V 12CFM 25.5dB 52 X 52 X 15mm
DC Fan Vapo Bearing 12V 0.11A 1.32W 5500RPM 13.8CFM 31dBA Flange Mount
DC Fans Axial Fan, 45x45x10mm, 12VDC, 11.8CFM, 0.18H2O, Vapo, Wire, Auto Restart
DC Fans DC Fan, 50x10mm, 12VDC, 11CFM, 1.26W, 26dBA, 4300RPM, 0.11inch H2O, Vapo, Auto Restart

Descriptions

Descriptions of EBM-Papst 512F provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 11.8CFM 30dB (50 X 50 X 15mm)
ebmDC axial fan 500 F, 50 x 50 x 15mm, 12VDC, Airflow 20m³/h, Speed 5000rpm
FAN, 50mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:50mm; External Depth:15mm; Noise Rating:30dBA; Flow Rate
Axial Fan, 50Mm, 12Vdc; Rango De Producto:Serie 500F; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:50Mm; Profundidad Externa:15Mm; Rango De Flujo - Imperial:11.8Cu.ft/Min; Rango De Flujo - Métrico:20M³/H |Ebm-Papst 512F
Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 10.8 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 5000 / Flow Rate m³/h = 20 / Width mm = 50 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 50 / Nominal Voltage V = 12 / Noise Level dBA = 30 / IP Rating = IP20 / Depth mm = 15

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 512 F
  • 512F.
  • 512F..