Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4656X

AC axial fan, 230 V, 119 x 119 x 38 mm, 146 m³/h, 44 dB, ball bearing, ebm-papst, 4656 X
$ 51.561

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4656X.

IHS

Datasheet1 page23 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-14.79%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20

Related Parts

EBM-Papst4650X
ebm AC axial fan 4000, 119 x 119 x 38mm, 230 V AC, air flow volume160m³/h, speed2650rpm
EBM-Papst4656N
ebm AC axial fan 4000 N, 119 x 119 x 38mm, 230 V ac, air flow volume160m³/h, speed2650rpm
EBM-Papst4656Z
ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 230 V AC, air flow volume160m³/h, speed2650rpm
AC Fan Axial Ball Bearing 230V 160V to 260V 99CFM 47dB 119.5 X 119.5 X 38.5mm High Speed
127 mm x 127 mm x 38 mm Tube Axial Fan 230 VAC Dual Ball Bearing 130CFM 46.1dBA Terminals
AC Fan Axial Ball Bearing 115V/230V 80V to 260V 110CFM 42dB 119.5 X 119.5 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 4656X provided by its distributors.

AC axial fan, 230 V, 119 x 119 x 38 mm, 146 m³/h, 44 dB, ball bearing, ebm-papst, 4656 X
AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 106CFM, 18W, 51dBA, Ball Bearing, Terminals
ebm AC axial fan 4000, 119 x 119 x 38mm, 230 V AC, air flow volume160m³/h, speed2650rpm
AC Fan Ball Bearing 230V 18W 50Hz/60Hz 106CFM 51dB Flange Mount
FAN, 119X119X38mm, 230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:51dBA; Flow Rate
Axial Fan, 119Mm, 230Vac; Rango De Producto:Serie 4600X; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:106Cu.ft/Min; Rango De Flujo - Métrico:2.97M³/Min |Ebm-Papst 4656X
Axial Fan Power consumption: 18...19 W Temperature range: -40 ... 90 °C Voltage: 230 VAC Weight: 550 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 19 W Rated voltage: 230 VAC Revolution speed: 2950 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4656 X
  • 4656X.
  • 4656X..