EBM-Papst 4890N

ebm AC axial fan 4000 N, 119 x 119 x 38mm, 230 V AC, air flow volume80m³/h, speed1550rpm
$ 49.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4890N.

JRH Electronics

Datasheet4 pages10 years ago

IHS

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-24.48%

Supply Chain

Country of OriginGermany
Introduction Date2008-02-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590J
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.709X3.74X1.929 IN, IP54,1590 SERIES
Hammond1590BB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.70X3.70X1.34 IN, IP54,1590 SERIES
Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesANS-3801
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (3.8 X 3.8 X 1.8 IN)

Descriptions

Descriptions of EBM-Papst 4890N provided by its distributors.

ebm AC axial fan 4000 N, 119 x 119 x 38mm, 230 V AC, air flow volume80m³/h, speed1550rpm
AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 47.1CFM, 11W, 25dBA, 1550RPM, Sleeve
AC Fan Axial Sintec-Sleeve Bearing 230V 47.1CFM 25dB 119 X 119 X 38mm
AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Sleeve Bearing, 47 CFM
Fan Axial Ac, 230V, Square, 119Mm; |Ebm-Papst 4890N
Fan; AC; 230VAC; 119x119x38mm; 1.33m3/min; 25.0dB.
Sleeve bearing axial fan,80cu.m/h 220Vac
AC Fan, Axial Construction, 230V, 11W
AC Fan, Axial Construction, 115V, 18W
FAN AXIAL 119X38MM 230VAC TERM
FAN, 119mm, 230VAC, 80M3/H, 25DBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:25dBA; Flow Rate
Axial Fan Power consumption: 10 W Temperature range: -10 ... 70 °C Voltage: 230 VAC Weight: 530 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 10 W Rated voltage: 230 VAC Revolution speed: 1550 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4890 N