EBM-Papst 4800Z

AC Fan Sintec-Sleeve Bearing 115V 12W 60Hz 1800RPM 61.8CFM 28dB Flange Mount
$ 44.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4800Z.

IHS

Datasheet4 pages6 years ago
Datasheet1 page27 years ago

Electro Sonic

element14

element14 APAC

Farnell

Inventory History

3 month trend:
-6.76%

Supply Chain

Country of OriginGermany
Introduction Date2008-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst4800ZW
AC Fan Sintec Bearing 115V 12W 60Hz 1800RPM 61.8CFM 28dB Flange Mount
EBM-Papst4800N
AC Fan Sintec-Sleeve Bearing 115V 9W 60Hz 1750RPM 57.1CFM 32dB Flange Mount
EBM-Papst4840N
AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 50CFM, 10W, 26dBA, 1650RPM, Sleeve Bearing
AC Fan Axial Sleeve Bearing 115V 76CFM/70CFM 38dB/36dB 119 X 119 X 38.5mm Low Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 65CFM/52CFM 25dB 119.5 X 119.5 X 38.5mm Low Speed

Descriptions

Descriptions of EBM-Papst 4800Z provided by its distributors.

AC Fan Sintec-Sleeve Bearing 115V 12W 60Hz 1800RPM 61.8CFM 28dB Flange Mount
AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 61.6CFM, 12W, 28dBA, 1800RPM, Sintec
AC FAN, 115V, 120X120X38MM, 61.8CFM, 12W, 28DBA, 1800RPM, TERMINALS
Fan; AC; 115VAC; 119x119x38mm; 1.75m3/min; 28.0dB.
Axial Fan AC 119x119x38mm 115V 104m³/h
AC Fan, Axial Construction, 115V, 12W
FAN, 119mm SQ X 38mm, 115VAC, 56CFM
FAN AXIAL 119X38MM 115VAC TERM
FAN, 119X119X38MM, 115VAC; Supply Voltage: 115V; Current Type: AC; Fan Frame Size: 119mm; External Depth: 38mm; Noise Rating: 28dBA; Flow Rate - Imperial: 61.8cu.ft/min; Flow Rate - Metric: 1.73m³/min; Bearing Type: Sleeve; Power Connection Type: Terminals; Current Rating: -; Product Range: 4000Z Series; Power Rating: 12W; IP Rating: IP20; SVHC: No SVHC (15-Jan-2019); External Height: 119mm; External Width: 119mm; Frame Dimensions: 119mm x 119mm x 38mm; Frequency: 60Hz; Operating Temperature Max: 70°C; Operating Temperature Min: -10°C; Power Consumption: 12W; Speed Range Max: 1800rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4800 Z
  • 4800Z.
  • 4800Z..