Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4656ZH

ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 230 V AC, air flow volume160m³/h, speed2650rpm
$ 79.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4656ZH.

JRH Electronics

Datasheet9 pages9 years ago

element14 APAC

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+1.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EBM-Papst4656Z
ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 230 V AC, air flow volume160m³/h, speed2650rpm
EBM-Papst4656EZ
AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 40 dB, ball bearing, ebm-papst 4656 EZ
EBM-Papst4656N
ebm AC axial fan 4000 N, 119 x 119 x 38mm, 230 V ac, air flow volume160m³/h, speed2650rpm
Sanyo Denki9G1224H402
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 88CFM 40dB 119 X 119 X 25mm High Wind Capacity
Sanyo Denki9G1224H4011
DC Fans DC Axial Fan, 120x120x25mm, 24VDC, 88CFM, 4.08W, 40dBA, 2850RPM, Ribless, Tach
Sanyo Denki9G1212H401
DC Fans Axial Fan, 120x120x25mm, 12VDC, 88CFM, 3.72W, 40dBA, 2850RPM, Performance, Tach

Descriptions

Descriptions of EBM-Papst 4656ZH provided by its distributors.

ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 230 V AC, air flow volume160m³/h, speed2650rpm
AC axial fan, 230 V, 120 x 119 x 38 mm, 160 m³/h, 40 dB, ball bearing, ebm-papst 4656 ZH
AC Fan Axial Ball Bearing 230V 89.46CFM/105.9CFM 37dB/42dB 119 X 119 X 38mm
AXIAL FAN, 119MM, 230VAC; Nominal Rated Voltage AC: 230V; Fan Frame Type: Square; Fan Frame Size: 119mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 105.8CFM; Noise Rating: 44dBA; Power 90B5155
AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 3100 / Flow Rate m³/h = 180 / Width mm = 119 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 119 / Nominal Voltage V = 230 / Noise Level dBA = 42 / Depth mm = 38
Axial Fan, 119Mm, 230Vac; Rango De Producto:Serie 4000Z; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:105.8Cu.ft/Min; Rango De Flujo - Métrico:2.667M³/Min |Ebm-Papst 4656ZH

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4656 ZH
  • 4656ZH.