EBM-Papst 4656EZ

AC Fans Tubeaxial Fan, 109mm, 230VAC, 73.7/82.5CFM, 19/18W, 42/45dB, 2600/2950RPM, Ball
$ 43.428
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4656EZ.

Newark

Datasheet268 pages12 years ago
Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.69%

Related Parts

EBM-Papst4656ZH
AC Fan Axial Ball Bearing 230V 89.46CFM/105.9CFM 37dB/42dB 119 X 119 X 38mm
EBM-Papst4656Z
AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 94.2CFM, 19W, 40dBA, 2650RPM, Ball Bearing
EBM-Papst4656N
Ac Fans Tubeaxial Fan, 119X119X38Mm, 230Vac, 94.2Cfm, 19W, 47Dba, 2650Rpm, Ball Bearing
Sanyo Denki9G1224H402
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 88CFM 40dB 119 X 119 X 25mm High Wind Capacity
Sanyo Denki9G1212H401
DC Fans Axial Fan, 120x120x25mm, 12VDC, 88CFM, 3.72W, 40dBA, 2850RPM, Performance, Tach
Sanyo Denki9G1224H4011
DC Fans DC Axial Fan, 120x120x25mm, 24VDC, 88CFM, 4.08W, 40dBA, 2850RPM, Ribless, Tach

Descriptions

Descriptions of EBM-Papst 4656EZ provided by its distributors.

AC Fans Tubeaxial Fan, 109mm, 230VAC, 73.7/82.5CFM, 19/18W, 42/45dB, 2600/2950RPM, Ball
ebm Fans AC Axial Fan 4000, 119 × 119 × 38mm, 230V AC, 160m³/h, 2600rpm
AXIAL FAN, 119MM,230VAC, 92.4CFM, 40dBA; Nominal Rated Voltage AC:230V; Fan Frame Type:Circular; Fan Frame Size:119mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:94.2CFM; Noise Rating:40dBA; Power Rat
AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 2950 / Flow Rate m³/h = 142 / Width mm = 108 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 108 / Nominal Voltage V = 230 / Noise Level dBA = 42 / Depth mm = 39
Axial Fan, 119Mm,230Vac, 92.4Cfm, 40Dba; Rango De Producto:Serie 4000Z; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:94.2Cu.ft/Min; Tipo De Rodamiento:Bola |Ebm-Papst 4656EZ

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4656 EZ