What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst 4412FGM

DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed

$ 36.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412FGM.

IHS

Datasheet4 pages10 years ago
Datasheet1 page26 years ago

Electro Sonic

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-45.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EBM-Papst4412FM
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V dc, air flow volume140m³/h, speed2400rpm
AXIAL FAN, BALL, 83CFM, 38DB, 4W, 12VDC;; 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square;
EBM-Papst4412FGML
DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 67.1CFM 32dB 119 X 119 X 25.4mm
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 85CFM 39dBA 12" Wires
EBM-Papst4312MV
DC Fan Axial Ball Bearing 12V 8V to 15V 82.4CFM 39dB 119 X 119 X 32mm
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 4412FGM provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V dc, air flow volume140m³/h, speed2400rpm
DC Fans Tubeaxial Fan, 119x119x25mm, 12VDC, 82CFM, 3.2W, 38dBA, 2400RPM, Sleeve Bearing
FAN, 119mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:119mm; External Depth:25mm; Noise Rating:38dBA; Flow Rate
Current Rating Max. mA = 277 / Operating Voltage Max. V = 12.6 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 2400 / Flow Rate m³/h = 137 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 115 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 38 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 FGM