Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4412FGML

DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 67.1CFM 32dB 119 X 119 X 25.4mm
$ 33.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412FGML.

Farnell

Datasheet3 pages10 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Inventory History

3 month trend:
-41.58%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 85CFM 39dBA 12" Wires
EBM-Papst4412FGL
DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 14V 55.3CFM 26dB 119 X 119 X 25.4mm Low Speed
EBM-Papst4312GL
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 55.9CFM 30dB 119 X 119 X 32mm Low Speed
DC Fans Axial Fan, 120x120x25mm, 12VDC, 75CFM, 0.16H2O, Vapo, Wire, Auto Restart
AXIAL FAN, BALL, 83CFM, 38DB, 4W, 12VDC;; 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square;
EBM-Papst4412FM
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V dc, air flow volume140m³/h, speed2400rpm

Descriptions

Descriptions of EBM-Papst 4412FGML provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 67.1CFM 32dB 119 X 119 X 25.4mm
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V DC, air flow volume114m³/h, speed1950rpm
DC Fans DC Tubeaxial Fan, 119x119x25mm, 12VDC, 67CFM, 2W, 32dBA, 1950RPM, Sleeve Bearing
DC Fan Sintec-Sleeve Bearing 12V 2W 1950RPM 67.1CFM 32dB Flange Mount
FAN, AXIAL, 119MM, 12VDC, 67CFM, 32DBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 25mm; Noise Rating: 32dBA; Flow Rate - Imperial; Available until stocks are exhausted Alternative available
Current Rating Max. mA = 200 / Operating Voltage Max. V = 12.6 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 1950 / Flow Rate m³/h = 114 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 67 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 30 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 FGML