Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4188NXM

DC axial fan, 48 V, 119 x 119 x 38 mm, 160 m³/h, 44 dB, ball bearing, ebm-papst, 4188 NXM
$ 59.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4188NXM.

JRH Electronics

Datasheet4 pages10 years ago

IHS

Burklin Elektronik

Electro Sonic

Farnell

Inventory History

3 month trend:
-18.54%

Supply Chain

Country of OriginGermany
Introduction Date2008-02-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst4318
DC Fans Tubeaxial Fan, 119x119x32mm, 48VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
EBM-Papst4418M
DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
EBM-Papst4418L
DC Fan Axial Ball Bearing 48V 36V to 60V 88.3CFM 37dB 119 X 119 X 38mm Low Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44dBA Terminals
120 mm x 120 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 120CFM 42dBA 12" Wires
DC Fans Axial Fan, 120x120x25mm, 48VDC, 93CFM, 0.22H2O, Vapo, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 4188NXM provided by its distributors.

DC axial fan, 48 V, 119 x 119 x 38 mm, 160 m³/h, 44 dB, ball bearing, ebm-papst, 4188 NXM
ebm DC axial fan 4100 N, 119 x 119 x 38mm, 48 V DC, air flow volume160m³/h, speed2800rpm
DC Fan Axial Ball Bearing 48V 36V to 60V 94.17CFM 44dB 119 X 119 X 38mm Middle Speed
DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 94.2CFM, 3.5W, 44dBA, 2800RPM
AXIAL FAN, 119MM, 48VDC; Supply Voltage VDC: 48V; Fan Frame Type: Square; Fan Frame Size: 119mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 94CFM; Noise Rating: 44dBA; Power Rating: 3.5W; Rated Speed: 2800r
Axial Fan, 119Mm, 48Vdc; Rango De Producto:Serie 4100N; Tensión De Alimentación:48Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:94Cu.ft/Min; Rango De Flujo - Métrico:160M³/H |Ebm-Papst 4188NXM
Current Rating Max. mA = 93 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2800 / Flow Rate m³/h = 148 / Width mm = 119 / Current Rating Min. mA = 53 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 43 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4188 NXM
  • 4188NXM.