EBM-Papst 412FH

DC Fan Axial Sintec Bearing 12V 10V to 14V 5.3CFM 26dB( 40 X 40 X 10mm) Low Power Consumption
$ 10.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412FH.

JRH Electronics

Datasheet4 pages10 years ago

IHS

Master Electronics

TME

Newark

Inventory History

3 month trend:
+24.25%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires
DC Fan Vapo Bearing 12V 0.065A 0.8W 4500RPM 5.3CFM 18.2dB Flange Mount
EBM-Papst412F
DC Fan Axial Sintec Bearing 12V 10V to 14V 4.7CFM 22.1dB( 40 X 40 X 10mm) Low Power Consumption
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7.2CFM 26.3dB 40 X 40 X 10.5mm Middle Speed
EBM-Papst412
DC Fans Tubeaxial Fan, 40x40x20mm, 12VDC, 5.9CFM, 0.9W, 18dBA, 6000RPM, Sintec Bearing
DC Fan Ball 12V 0.073A 0.876W 5500RPM 5.36CFM 25dB Flange Mount

Descriptions

Descriptions of EBM-Papst 412FH provided by its distributors.

DC Fan Axial Sintec Bearing 12V 10V to 14V 5.3CFM 26dB( 40 X 40 X 10mm) Low Power Consumption
DC Fans Tubeaxial Fan, 40x40x10mm, 12VDC, 5.3CFM, 0.8W, 26dBA, 6000RPM, Sintec Bearing
ebm DC axial fan 400 F, 40 x 40 x 10mm, 12 V dc, air flow volume9m³/h, speed6000rpm
FAN, 40mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:40mm; External Depth:10mm; Noise Rating:26dBA; Flow Rate
Axial Fan Power consumption: 0.8 W Temperature range: -20 ... +70 °C Voltage: 12 VDC Weight: 17 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 0.8 W Rated voltage: 12 VDC Revolution speed: 6000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 FH
  • 412FH..