EBM-Papst 412F

DC Fan Axial Sintec Bearing 12V 10V to 14V 4.7CFM 22.1dB( 40 X 40 X 10mm) Low Power Consumption
$ 13.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412F.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Burklin Elektronik

Farnell

Agility

TME

Inventory History

3 month trend:
-3.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EBM-Papst412FH
DC Fan Axial Sintec Bearing 12V 10V to 14V 5.3CFM 26dB( 40 X 40 X 10mm) Low Power Consumption
EBM-Papst412FM
DC Fan Axial Sintec Bearing 12V 10V to 14V 3.5CFM 16.5dB( 40 X 40 X 10mm) Low Power Consumption
DC Fan Vapo Bearing 12V 0.065A 0.8W 4500RPM 5.3CFM 18.2dB Flange Mount
EBM-Papst412
DC Fans Tubeaxial Fan, 40x40x20mm, 12VDC, 5.9CFM, 0.9W, 18dBA, 6000RPM, Sintec Bearing
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 4.7CFM 20.1dB 40 X 40 X 10.5mm Low Speed
DC Blower Centrifugal Ball Bearing 12V 3.53CFM 42dB Long Life/Low Noise

Descriptions

Descriptions of EBM-Papst 412F provided by its distributors.

DC Fan Axial Sintec Bearing 12V 10V to 14V 4.7CFM 22.1dB( 40 X 40 X 10mm) Low Power Consumption
DC Fans Tubeaxial Fan, 40x40x10mm, 12VDC, 4.7CFM, 0.7W, 22.1dBA, 5400RPM, Sintec Bearing
ebm DC axial fan 400 F, 40 x 40 x 10mm, 12 V dc, air flow volume8m³/h, speed5400rpm
FAN, 40X40X10MM 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 10mm; Noise Rating: 22.1dBA; Flow Rate - Imperial: 4.7cu.ft/min; Flow Rate - Metric: 8m³/h; Bearing Type: Sleeve; Power Connecti
Axial Fan, 40Mm, 12Vdc; Rango De Producto:Serie 400F; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:10Mm; Rango De Flujo - Imperial:4.71Cu.ft/Min; Rango De Flujo - Métrico:8M³/H |Ebm-Papst 412F
Axial Fan Power consumption: 0.7 W Temperature range: -20 ... 70 °C Voltage: 12 VDC Weight: 17 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 0.7 W Rated voltage: 12 VDC Revolution speed: 5400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 F
  • 412F.
  • 412F..
  • 412F....