EBM-Papst 412FM

DC Fan Axial Sintec Bearing 12V 10V to 14V 3.5CFM 16.5dB( 40 X 40 X 10mm) Low Power Consumption
$ 10.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412FM.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Sager Electronics

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-46.13%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DC Blower Centrifugal Ball Bearing 12V 3.53CFM 42dB Long Life/Low Noise
Blowers & Centrifugal Fans DC Blower, 45x45x15mm, 12VDC, 2.6CFM, Lead Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 3CFM 19dB 35 X 35 X 10mm
FAD1-04010 Series 4200 RPM 40 x 40 x 10 mm 4.2 CFM 5 V 2 Wire DC Axial Fan
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads

Descriptions

Descriptions of EBM-Papst 412FM provided by its distributors.

DC Fan Axial Sintec Bearing 12V 10V to 14V 3.5CFM 16.5dB( 40 X 40 X 10mm) Low Power Consumption
DC axial fan, 12 V, 40 x 40 x 10 mm, 6 m³/h, 17 dB, sintec slide bearing, ebm-papst, 412 FM
DC Fans Tubeaxial Fan, 40x40x10mm, 12VDC, 3.5CFM, 0.6W, 16.5dBA, 4300RPM, Sintec Bearing
ebm DC axial fan 400 F, 40 x 40 x 10mm, 12 V DC, air flow volume6m³/h, speed4300rpm
DC Fan Sintec 12V 0.6W 4300RPM 3.5CFM 16.5dB Flange Mount
Current Rating Max. mA = 43 / Operating Voltage Max. V = 14 / Operating Voltage Min. V = 10 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 4300 / Flow Rate m³/h = 6.5 / Width mm = 40 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 33 / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 14 / Depth mm = 10

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 FM