Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 405F/2H

DC Fans Tubeaxial, 40x10mm, 5VDC, 5.3CFM, 0.9W, 26dB, 6000RPM, Sintec, Open Speed Signal
$ 17.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 405F/2H.

JRH Electronics

Datasheet288 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-52.91%

Supply Chain

Country of OriginGermany
Introduction Date2019-05-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst412F/2H
ebm DC axial fan 400 F, 40 x 40 x 10mm, 12 V DC, air flow volume9m³/h, speed6000rpm
EBM-Papst412FH
DC Fan Axial Sintec Bearing 12V 10V to 14V 5.3CFM 26dB( 40 X 40 X 10mm) Low Power Consumption
EBM-Papst405FH
DC Fan Axial Sintec Bearing 5V 4.5V to 5.5V 5.3CFM 26dB( 40 X 40 X 10mm) High Speed
FAD1-04010 Series 6000 RPM 40 x 40 x 10 mm 6.2 CFM 12 V 2 Wire DC Axial Fan
FAD1-04010 Series 6000 RPM 40 x 40 x 10 mm 6.2 CFM 5 V 2 Wire DC Axial Fan
DC Fan Vapo Bearing 12V 0.065A 0.8W 4500RPM 5.3CFM 18.2dB Flange Mount

Descriptions

Descriptions of EBM-Papst 405F/2H provided by its distributors.

DC Fans Tubeaxial, 40x10mm, 5VDC, 5.3CFM, 0.9W, 26dB, 6000RPM, Sintec, Open Speed Signal
FAN, DC, 5V, 40X40X10MM, SQUARE, 5.9CFM, 0.9W, 18DBA, 6000RPM, LEADWIRES
DC Axial Fan, 5 V, Square, 40 mm, 10 mm, Sleeve Bearing, 5.3 CFM
ebmDC axial fan400 F, 40 x 40 x 10mm, 5V DC, 9m³/h Airflow, 6000rpm
Current Rating Max. mA = 200 / Operating Voltage Max. V = 5.5 / Operating Voltage Min. V = 4.5 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 6000 / Flow Rate m³/h = 10 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 160 / Height mm = 40 / Nominal Voltage V = 5 / Noise Level dBA = 26 / Depth mm = 10

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 405 F/2 H
  • 405 F2 H
  • 405F2H