Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton VPH1-0190-R

Inductor Power Wirewound 27.4uH 20% Ferrite 0.55A 0.344Ohm DCR T/R
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VPH1-0190-R.

Electro Sonic

Datasheet9 pages11 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+7.83%

CAD Models

Download Eaton VPH1-0190-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
Ind Power Shielded Wirewound 27uH 20% 100KHz 580mA T/R
Inductor Power Unshielded Wirewound 27uH 20% 100KHz 23Q-Factor Ferrite 0.48A 0.75Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 800mA 496mOhm DCR 1515 Blister T/R
Wurth Elektronik7447016
10KHz 5A 29μH 15mΩ ±20% vertical mounting,Through hole mounting 10.5mm(width)*11.1mm(height)

Descriptions

Descriptions of Eaton VPH1-0190-R provided by its distributors.

Inductor Power Wirewound 27.4uH 20% Ferrite 0.55A 0.344Ohm DCR T/R
General Purpose Inductor, 27.4uH, 20%, 6 Element, Ferrite-Core, SMD, 5136
VPH1 Series 27.4 uH 0.344 Ohm 550 mA SMT VERSA-PAC® Inductor Transformer
Inductor, Coupled, 27.4 uH, 344 Milliohm, 550 mA, 12.9mm x 9.2mm x 6.2mm
INDUCTOR/TRANSFORMER, 27.4UH, SMD; Product Range: -; Inductance, Parallel: 27.4µH; RMS Current - Parallel: 550mA; Saturation Current - Parallel: 290mA; Coupled Inductor Case: 12.9mm x 9.2mm x 6.2mm; DC Resistance Max - Parall
Standard Inductor, 27.4Uh 0.55A 20%; Product Range:Versa-Pac Series; Inductance, Parallel:27.4Μh; Rms Current, Parallel:550Ma; Saturation Current, Parallel:290Ma; Dc Resistance Max, Parallel:0.344Ohm; Leakage Inductance:0.212Μh Rohs Compliant: Yes |Eaton Coiltronics VPH1-0190-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VPH1-0190-R.