Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0503-270ML

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2019
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-270ML.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages21 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-35.18%

CAD Models

Download Bourns SDR0503-270ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A T/R
TAIYO YUDENLK1608270M-T
Inductor RF Shielded Multi-Layer 27uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.8Ohm DCR 0603 T/R
Inductor Power Unshielded Wirewound 27uH 20% 100KHz 23Q-Factor Ferrite 0.48A 0.75Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 15% 1KHz 35Q-Factor Ferrite 1A 200mOhm DCR T/R
FIXED IND 27UH 2MA 1.8 OHM SMD
Inductor Power Shielded Wirewound 27uH 20% 100KHz 0.58A 0.261Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0503-270ML provided by its distributors.

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Unshielded Wirewound 27uH 20% 1KHz 20Q-Factor Ferrite 0.8A 0.32Ohm DCR Automotive T/R
1KHz 20MHz 1A 800mA 20@2.52MHz 27μH 320mΩ ±20% SMD,5X4.8MM SMD mount 5mm*4.8mm*3.3mm
Inductor, 27Uh, 20%, 0.8A, Smd; |Bourns, Inc. SDR0503-270ML
FIXED IND 27UH 800MA 320MOHM SMD
SDR0503 Nonstandard 0.197Lx0.189W 5.00mmx4.80mm 27muH
800mA 27uH ±20% 1A SMD,5x4.8mm Power Inductors ROHS
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR, 27UH, 20%, 0.8A, SMD; Inductance: 27µH; RMS Current (Irms): 800mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1A; Product Range: SDR0503 Series; Power Inductor Case: 5mm x 4.8mm x 3mm; DC Resistance Max: 0.32ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Q Factor: 20; Q Test Frequency: 2.52MHz; Self Resonant Frequency Min: 20MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.