Eaton VP1-0076-R

Inductor Power Wirewound 4.9uH 20% Ferrite 0.85A 0.145Ohm DCR T/R
$ 5.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton VP1-0076-R.

Newark

Datasheet9 pages11 years ago
Datasheet7 pages19 years ago

Master Electronics

IHS

DigiKey

Inventory History

3 month trend:
-15.50%

CAD Models

Download Eaton VP1-0076-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBRL3225T4R7M
Inductor PowerChip Wirewound 4.7uH 20% 100KHz Ferrite 1A 0.216Ohm DCR 1210 T/R
TAIYO YUDENCKP2520N4R7M-T
Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.16Ohm DCR 1008 T/R
TAIYO YUDENCB2518T4R7M
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.1A 0.169Ohm DCR 1007 T/R
Ind Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 1008 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.138Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.09A 0.163Ohm DCR 1212 T/R

Descriptions

Descriptions of Eaton VP1-0076-R provided by its distributors.

Inductor Power Wirewound 4.9uH 20% Ferrite 0.85A 0.145Ohm DCR T/R
General Purpose Inductor, 4.9uH, 20%, 6 Element, Ferrite-Core, SMD, 5136
VP1-0076 Series 4.9 uH 0.145 Ohm Surface Mount Inductor and Transformer
Inductor, Coupled, 4.9 uH, 145 Milliohm, 850 mA, 12.9mm x 9.2mm x 6.2mm
Standard Inductor, 4.9Uh, 0.85A 20%; Product Range:Versa-Pac Series; Inductance, Parallel:4.9Μh; Rms Current, Parallel:850Ma; Saturation Current, Parallel:1.06A; Dc Resistance Max, Parallel:0.145Ohm; Leakage Inductance:0.096Μh Rohs Compliant: Yes |Eaton Coiltronics VP1-0076-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VP1-0076-R.