Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SD7030-3R3-R

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.7A 24mOhm DCR T/R
$ 1.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD7030-3R3-R.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages19 years ago

Master Electronics

Newark

Component Distributors Inc.

Inventory History

3 month trend:
+29.99%

CAD Models

Download Eaton SD7030-3R3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Wurth Elektronik7447713033
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.6A 0.024Ohm DCR T/R Automotive AEC-Q200
Ind Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A T/R
Fixed Inductors 3.3uH 21.32mohm 5.0A PWR Wound AEC-Q200
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.8A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.3A 31.2mOhm DCR Blister T/R
Wurth Elektronik74404054033
100KHz 48MHz 4.3A 3.4A 3.3μH 24mΩ ±30% 2020 standard mounting,SMD mount 5mm*5mm*4mm

Descriptions

Descriptions of Eaton SD7030-3R3-R provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.7A 24mOhm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD
FIXED IND 3.3UH 3.7A 24 MOHM SMD / 3.3 µH Shielded Drum Core, Wirewound Inductor 3.7 A 24mOhm Max Nonstandard
INDUCTOR, 3.3UH, 3.7A, ±30%; Inductance:3.3µH; Inductance Tolerance:± 30%; DC Resistance Max:0.024ohm; DC Current Rating:3.7A; Core Material:Ferrite; Inductor Case Style:7030; No. of Pins:2; External Depth:7mm; External Height:3mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN