What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7447713033

Fixed Ind 3.3UH 4.6A 24 Mohm SMD
$ 1.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447713033.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Wurth Elektronik 7447713033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 3.3uH 30% 100KHz 13Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.95A 0.0299Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.4A 25.2mOhm DCR 2424
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A 0.0208Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.4A 0.0192Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 5.6A 0.0192Ohm DCR 3131 T/R

Descriptions

Descriptions of Wurth Elektronik 7447713033 provided by its distributors.

FIXED IND 3.3UH 4.6A 24 MOHM SMD
WE-PD Performance SMT Shielded Power Inductor
WE-PD Performance Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 3.3muH
100KHz 50MHz 7.2A 4.6A 3.3¦ÌH 24m¦¸ ¡À30% , 10mm*10mm*3mm
Wurth Elektronik 7447713033 パワーインダクタ
PD INDUCTOR, 3.3 UH, I=4.6 A, 1030; Inductance: 3.3µH; RMS Current (Irms): 4.6A; Inductor Construction: Shielded; Saturation Current (Isat): 7.2A; Product Range: WE-PD Series; Power Inductor Case: 10mm x 10mm x 3mm; DC Resistance Max: 0.024ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019); Resonant Frequency: 50MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)