Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SD53-101-R

Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 0.44A 0.8Ohm DCR T/R
$ 2.615
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD53-101-R.

Master Electronics

Datasheet4 pages10 years ago
Datasheet4 pages10 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.99%

CAD Models

Download Eaton SD53-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 470mA 600mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 28Q-Factor Ferrite 0.45A 0.54Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 450mA 540mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 1.15Ohm DCR 1515 T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 5022
Ind Power Chip Shielded Wirewound 100uH 20% 100KHz Ferrite 520mA 2525 Embossed T/R

Descriptions

Descriptions of Eaton SD53-101-R provided by its distributors.

Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 0.44A 0.8Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor;Low Profile Shielded Inductor;100uH;0.45A;0.689 Ohms
SD53 Series 100 uH ±20% Tolerance 0.44 A Shielded SMT Low Profile Power Inductor
Inductor, Shielded, 100Uh, 450Ma, Smd; Inductance:100Μh; Rms Current (Irms):440Ma; Inductor Construction:Shielded; Saturation Current (Isat):450Ma; Product Range:Sd53 Series; Dc Resistance Max:0.801Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics SD53-101-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD53-101-R.