Eaton SC-6

Fuse Class G Slow Blow Acting 6A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
$ 28.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-6.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages22 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+1602%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5076
Electric Fuse, Very Fast Blow, 6.3A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Littelfuse047706.3MXP
400V 500V 121.451A²S Slow fuse Cartridge,Ceramic 6.3A base mount 5mm(Length)*20mm(width)
Littelfuse35616300029
Littelfuse Ceramic fuse, 356series, 6.3A, 440V AC, 6.3 x 32mm, fuse speedT
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL

Descriptions

Descriptions of Eaton SC-6 provided by its distributors.

Fuse Class G Slow Blow Acting 6A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
Electric Fuse, Fast And Time Delay Blow, 6A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Eaton Bussmann Low Voltage N.American BUSS SC FUSE CLASS G CLASS G - SC-6
FUSE, 6A, 600V, TIME DELAY; Voltage Rati; FUSE, 6A, 600V, TIME DELAY; Voltage Rating VDC:170V; Voltage Rating VAC:600V; Fuse Current:6A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.41" x 1.31"; Series:SC; Current Rating:6A; Diameter:0.406mm; Fuse Leads:Unleaded
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 6
  • SC6