What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton PTS120630V016

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 30 VDC, 160 mA, 370 mA, 0.3 s
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PTS120630V016.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-65.41%

CAD Models

Download Eaton PTS120630V016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityNANOSMDC016F-2
Fuse;Resettable;0.16A;Sz 1206;Dims 0.134x0.071x0.039";SMT;48VDC;DCR 5 Ohms;PCB
Bel Fuse0ZCJ0016FF2E
PTC Resettable Fuse 0.16A(hold) 0.45A(trip) 48VDC 10A 0.6W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R Automotive
Littelfuse1812L020PR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
Bel Fuse0ZRE0016FF1C
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 160 mA, 370 mA, 15 s, Round
Littelfuse1210L020WR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R
Littelfuse1206L020YR
PTC Resettable Fuse 0.2A(hold) 0.42A(trip) 24VDC 100A 0.6W 0.1s 0.65Ohm SMD Solder Pad 1206 T/R

Descriptions

Descriptions of Eaton PTS120630V016 provided by its distributors.

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 30 VDC, 160 mA, 370 mA, 0.3 s
RESETTABLE FUSE, POLYMERIC, PTS1206 SERIES, 30V, 160MA, MAX 100A, SURFACE MOUNT
PTS Series 1206 6-60 V DC Surface Mount Resettable PTC Device
Electric Fuse, Fast Blow, 0.16A, 30VDC, 100A (IR), Surface Mount, 1206
PTC Resettable Fuse 100A 30VDC T/R
Resettable Fuse 160mA 30V 1206
Resettable Fuses - PPTC PPTC 1206 30V 0.16A SMD
Fuse, Ptc Reset,30 Vdc,160 Ma,smd; Pptc Case Style:1206 (3216 Metric); Product Range:Polytron Pts1206 Series; Voltage Rating:30Vdc; Holding Current:160Ma; Tripping Current:370Ma; Time To Trip:0.3S; Current Rating Max:100A Rohs Compliant: Yes |Eaton Bussmann PTS120630V016
PPTC RESETTABLE FUSE, 0.16A, 30VDC, SMD; Thermistor Mounting: SMD; Product Range: PolyTron PTS1206 Series; Holding Current: 160mA; Tripping Current: 370mA; Voltage Rating: 30VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS120630V016.