Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton PTS120616V025

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 16 VDC, 250 mA, 500 mA, 0.08 s
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PTS120616V025.

IHS

Datasheet5 pages5 years ago

Farnell

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+45.61%

CAD Models

Download Eaton PTS120616V025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0ZCJ0025FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 16 VDC, 250 mA, 500 mA, 80 ms
Bel Fuse0ZCJ0025AF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 24 VDC, 250 mA, 500 mA, 80 ms
BournsMF-R025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive
BournsMF-R025-2
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag Automotive
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R Automotive

Descriptions

Descriptions of Eaton PTS120616V025 provided by its distributors.

Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 16 VDC, 250 mA, 500 mA, 0.08 s
PTS Series 1206 16 V 0.25 A Surface Mount Resettable PTC Device
RESETTABLE FUSE, POLYMERIC, 16V, 250MA, MAX 100A, SURFACE MOUNT, PTS1206 SERIES
Resettable Fuses – PPTC; EATON; PTS120616V025; 250 mA; 500 mA; 100 A; 600 mW
Electric Fuse, Fast Blow, 0.25A, 16VDC, 100A (IR), Surface Mount, 1206
PTC Resettable Fuse 100A 16VDC T/R
Resettable Fuses - PPTC PPTC 1206 16V 0.25A SMD
80ms 500mA 550mΩ 16V 2.3Ω 100A 250mA 1206 SMD mount 3.25mm(Length)*680μm(height)
PPTC RESETTABLE FUSE, 0.25A, 16VDC, SMD; Thermistor Mounting: SMD; Product Range: PolyTron PTS1206 Series; Holding Current: 250mA; Tripping Current: 500mA; Voltage Rating: 16VDC; Operating Temperature Min: -40°C; Operating Tem
Fuse, Ptc Reset,16 Vdc,250 Ma,smd; Pptc Case Style:1206 (3216 Metric); Product Range:Polytron Pts1206 Series; Voltage Rating:16Vdc; Holding Current:250Ma; Trip Current:500Ma; Time To Trip:0.08S; Current Rating Max:100A Rohs Compliant: Yes |Eaton Bussmann PTS120616V025

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS120616V025.