Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton NITD20

Bussmann Fuse, 20 A, Bolted Tag, British Standard, BS88, 550VAC, 80KA, Size A1, Hrc
$ 23.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NITD20.

Newark

Datasheet4 pages11 years ago

IHS

Master Electronics

Arrow.cn

Inventory History

3 month trend:
+39.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

EatonC14G25
Fuse, Industrial / Power, Class gG, Class gL, 25 A, 690 VAC, 14mm x 51mm, 9/16 x 2, Fast Acting
EatonC22M25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 25A AM 690 - C22M25
FUSE, ULTRA RAPID, 25A
EatonNITD25
Ceramic Fuse, NITD Series, Fast-Acting, 25A, 550V AC, 80kA at 550V AC
Eaton Fast Blow Fuse, Bussmannseries, 20ACurrent, 550V AC, 55mmtotal length
Littelfuse0505025.MXEP
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 25 A, 500 VAC 500 VDC, TH, RoHS

Descriptions

Descriptions of Eaton NITD20 provided by its distributors.

BUSSMANN FUSE, 20 A, BOLTED TAG, BRITISH STANDARD, BS88, 550VAC, 80KA, SIZE A1, HRC
Eaton Fast Blow Fuse, Bussmannseries, 20ACurrent, 550V AC, 55mmtotal length
Eaton Bussmann Low Voltage BS 20AMP 550V AC BS88 FUSE - NITD20
Fuse HRC 20A 550V Stud Mount Lug 13.8 X 55mm
Electric Fuse, 20A, 550VAC, 80000A (IR), Inline/holder
Industrial Low Voltage BS88 fuse: 20A - 550V
FUSE 20A 550V 13.8X54.5MM BS 88
FUSE, HRC, 20A; Product Range: NITD Series; Fuse Current: 20A; HRC Fuse Case Style: Bolted Tag; Voltage Rating V DC: -; Voltage Rating VAC: 550VAC
FUSE CRTRDGE 20A 550VAC CYLINDR
NITD20, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN