Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MLVA04V05C270-R

TVS Varistor, 4 VAC, 5.5 VDC, MLVA-R, 28 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MLVA04V05C270-R.

IHS

Datasheet5 pages10 years ago

Inventory History

3 month trend:
+427%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VARISTOR 18V 20A 0402 / 18 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
TVS Varistor, 4 VAC, 5.5 VDC, MLA, 24 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
TVS Varistor, 14 VAC, 18 VDC, MLA, 45 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS040205X150WP
TVS Varistor, 4 V, 5.6 V, TransGuard, 18 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
Multilayer Varistor 0402/Cooper Bussmann |Eaton Bussmann MLVA04V14C090
Multilayer Varistor 0402/Cooper Bussmann |Eaton Bussmann MLVA04V18C085

Descriptions

Descriptions of Eaton MLVA04V05C270-R provided by its distributors.

TVS Varistor, 4 VAC, 5.5 VDC, MLVA-R, 28 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
MLVA Series 0402 13 V 20 A Multilayer Varistor ESDSuppressor
28V 0.05J 270pF@1MHz 5.5V 4V 8V~18V 20A 0402 Varistors ROHS
Var MLV 4VAC/5.5VDC 20A 8V to 18V 0402 SMD T/R
MULTILAYER VARISTOR 0402 LEAD ECVPMLMLAUTN
Varistor, 0.05J, Surface Mount
MLVA04V05C270-R, EATON ELECTRONICS
Varistor, Mlv, 28V, 0402; Voltage Rating Vac:4V; Voltage Rating Vdc:5.5V; Product Range:Mlva-R Series; Clamping Voltage Vc Max:28V; Varistor Case Style:0402 [1005 Metric]; Peak Surge Current @ 8/20Μs:20A; Peak Energy (10/1000Us):50Mjrohs Compliant: Yes |Eaton Bussmann MLVA04V05C270-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLVA04V05C270R