Eaton MDL-5-R

Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Glass
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-5-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

element14

Jameco (USA)

Newark

Inventory History

3 month trend:
-89.93%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-6-R
Fuse;Cylinder;Fast Acting;6A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC;Clip

Descriptions

Descriptions of Eaton MDL-5-R provided by its distributors.

Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Glass
Fuse; Cylinder; Time Lag; 5A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Electric Fuse, Time Delay Blow, 5A, 250VAC, 200A (IR), Inline/holder, 6.4X31.7mm
Eaton Glass Fuse, Bussmann Series, 5A, 250VAC, 6.3 x 32mm, Time Delay T
Fuse, Cartridge, 5A, 6.3X32Mm Time Delay; Blow Characteristic:time Delay; Fuse Current:5A; Voltage Rating Vac:250V; Fuse Size Metric:6.4Mm X 31.7Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:mdl Series Rohs Compliant: Yes
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDL-5-R Time Delay Fuse Brand: Bussmann. Part Number: MDL-5-R. Bussmann Time Delay Fuse, Series: MDL, Non-Indicating, Non-Rejection, 5 A, 250 V AC, 200 A/10 kA Interrupt, 60 min, 120 s, 12 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDL-5-R (N) BUSS SMALL DIMENSION FUSE 1/4 X 1-1/4 TIME DELAY GLASS 5 AMP FUSE (5 PACK). Catalog Description: Eaton MDL Series Time-delay fuse 5A, 250 Vac, 32 Vdc (self certified)..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-5R
  • MDL5R