Eaton MDL-10-R

Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.4 X 31.7mm Glass
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-10-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-95.22%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Littelfuse0312012.MXP
Fuse Cartridge Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Littelfuse031301.2HXP
Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse031301.2MXP
Electric Fuse, Time Lag Blow, 1.2A, 250VAC, 100A (IR), Inline/holder, 3AG
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
SMD Fuse, Time Delay, 12 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216TD

Descriptions

Descriptions of Eaton MDL-10-R provided by its distributors.

Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.4 X 31.7mm Glass
Fuse, Cartridge, Time Delay, 10 A, 32 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Fuse;Cylinder;Time Lag;10A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;32VAC
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDL-10-R Time Delay Fuse Brand: Bussmann. Part Number: MDL-10-R. Bussmann Time Delay Fuse, Series: MDL, Non-Indicating, Non-Rejection, 10 A, 32 VAC, 1 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body Size. Additional Description: BUSS-MDL-10-R (N) BUSS SMALL DIMENSION FUSE (5 PACK). Catalog Description: Eaton MDL Series Time-delay fuse 10A, 32 Vac, Non-indicating..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL 10 R
  • MDL-10R
  • MDL10R