Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MDA-V-15-R

250V 336.82A²S Slow fuse Cartridge,Ceramic 15A Through hole mounting 32.82mm(Length)
$ 7.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-V-15-R.

IHS

Datasheet2 pages15 years ago

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse021801.6MXEP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Schurter0001.1016
Sp 5X20, 16 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Littelfuse03450121H
FUSE HLDR CARTRIDGE 600V 16A PCB / Fuse Holder 16 A 600V 1 Circuit Cartridge Through Hole

Descriptions

Descriptions of Eaton MDA-V-15-R provided by its distributors.

250V 336.82A²S Slow fuse Cartridge,Ceramic 15A Through hole mounting 32.82mm(Length)
Electric Fuse, Time Delay Blow, 15A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB
Fuse Miniature Slow Blow Acting 15A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature 15A 250V Slow Blow 2-Pin Axial Through Hole
Fuse, PCB Leaded, 15 A, 250 VAC, 125 VDC, MDA, Time Delay, Axial Leaded
Leaded Cartridge Fuse; Series:MDA-V; Fuse Terminals:Axial Lead; Body Material:Ceramic; Current Rating:15A; Diameter:0.25"5; Fuse Size/Group:1/4 x 1-1/4 " ; Fuse Type:Time Delay; Lead Length:1.5"5; Length:1.292"2; Packaging:Bulk RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN