Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 03450121H

FUSE HLDR CARTRIDGE 600V 16A PCB / Fuse Holder 16 A 600V 1 Circuit Cartridge Through Hole
$ 4.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03450121H.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago
Datasheet3 pages6 years ago
Datasheet1 page11 years ago

element14

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+90.82%

CAD Models

Download Littelfuse 03450121H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
Schurter0034.3130
Fuse Cartridge Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Glass Box cULus
Fuse Holder; 250V; 1/4 x 1-1/4 in.; 1/4 in. In-line; Slotted; High Profile
Littelfuse03453LF1ZX010
Fuse Holder 20A 250V Panel Mount Quick Connect
Littelfuse03453LF2ZX010
Fuse Holder 1 Fuse 3AG Enclosed Bayonet Style 250VAC 250VDC 20A
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus

Descriptions

Descriptions of Littelfuse 03450121H provided by its distributors.

FUSE HLDR CARTRIDGE 600V 16A PCB / Fuse Holder 16 A 600V 1 Circuit Cartridge Through Hole
Fuse Holder 1 Fuse 5mm x 20mm Enclosed Bayonet Style 250VAC 250VDC 16A Bulk
Avnet Japan
FUSEHOLDER, 5MMX20MM, THROUGH HOLE; Fuse Holder Type: Enclosed Bayonet Style; Fuse Current: 16A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: 345 Series; Voltage Rating VAC: 2
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating Max. kV = 4 / Holder Material = Thermoplastic / Holder Colour = Grey / Width mm = 12.5 / Assembly Type = SMD / Length mm = 45 / Height mm = 12.2 / Storage Temperature Max. °C = 85 / Storage Temperature Min. °C = -40 / Fuse Compatibility = 5 x 20 mm / Fuse Compatibility = 6.3 x 32 mm / Insulation Resistance Min. GOhm = 10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN