Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LP-CC-2-1/4

Fuse Class CC Slow Blow Acting 2.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
$ 60.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-2-1/4.

Master Electronics

Datasheet4 pages8 years ago

Electro Sonic

IHS

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 2.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 250VDC, 200000A (IR), Inline/holder
LittelfuseCCMR02.8TXP
Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR02.8TXP
Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLKR025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
2Amp 660V Ac/ 250V Dc Bs88 Indust. Fuse; |Eaton Bussmann 2H07-660

Descriptions

Descriptions of Eaton LP-CC-2-1/4 provided by its distributors.

Fuse Class CC Slow Blow Acting 2.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 2.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse;Cylinder;Time-Delay;Class CC;2.25A;600VAC/300DC;38.1x10.3mm;Cartridge
300V 600V Slow fuse Cartridge 2.25A base mount 38mm(Length)*38mm(width)
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC-2 1/4
  • LP-CC-2-1-4
  • LP-CC-2-14
  • LP-CC-21/4
  • LP-CC2-1/4
  • LPCC-2-1/4