Bourns SRP1040-R56M

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 25A 0.0019Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1040-R56M.

IHS

Datasheet5 pages7 years ago

element14

_legacy Avnet

CAD Models

Download Bourns SRP1040-R56M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-10
LTD Date2021-02-10

Related Parts

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 0.6uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0022Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 560nH 20% 100KHz Powdered Iron 18A 4.4mOhm DCR T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221
Wurth Elektronik744383240056
INDUCTORS, FIXED, WE-MAPI SMD 2512 0.56UH 3.3A 49MOHM
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2625

Descriptions

Descriptions of Bourns SRP1040-R56M provided by its distributors.

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 25A 0.0019Ohm DCR T/R
Power Inductor (SMD), 560 nH, ± 20%, 25 A, Shielded, 36 A, 11.8mm x 10.5mm x 4.2mm
General Purpose Inductor, 0.00000056uH, 20%, 1 Element, Iron-Core, SMD, 4239
High Current; Inductor Type:Power; Series:SRP1040; Inductance:0.56µH; DC Resistance Max:0.0019ohm; DC Current Rating:36Arms; Core Material:Iron ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1040R56M