Eaton HCF1007-R56-R

Inductor Power Wirewound 560n(OCL)H/400nH 10% 100KHz Ferrite 26A 1.3mOhm DCR T/R
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCF1007-R56-R.

IHS

Datasheet4 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-0.36%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik744355256
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 560NH 20A 1.61 MOHM
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 10Q-Factor Carbonyl Powder 37A 0.0012Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 20Q-Factor Carbonyl Powder 36A 0.0015Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 0.56uH 20% 100KHz 16A 0.005Ohm DCR T/R
Wurth Elektronik74477450056
100kHz 145MHz 6.5A 6.5A 560nH 10mΩ ±20% 5820 SMD, Standard Mount 5.8mm × 5.2mm × 2.3mm

Descriptions

Descriptions of Eaton HCF1007-R56-R provided by its distributors.

Inductor Power Wirewound 560n(OCL)H/400nH 10% 100KHz Ferrite 26A 1.3mOhm DCR T/R
HCF1007 Series Wire-wound SMD Inductor w/ Ferrite Core,400 nH +/-20% 36A Idc
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 3931
Inductor 560nH ±20% 1.3mΩ 36A 26A 100kHz SMD, TH 10.1mm × 7.8mm × 6.65mm
INDUCTOR POWER, 20UH, 7.8A, PCB; Inducta; INDUCTOR POWER, 20UH, 7.8A, PCB; Inductance:560nH; Inductance Tolerance:± 20%; DC Resistance Max:1250µohm; DC Current Rating:26Arms; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF1007R56R