Eaton FWH-275A

Semiconductor Fuse, FWH-A Series, 275A, Fast-Acting, 500V AC, Bolt-On
$ 298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-275A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Fuses Unlimited

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Barrier Strip Terminal Block, 310A, 2 Row(s), 1 Deck(s)
LittelfuseIDSR300.X
Electric Fuse, Time Delay Blow, 300A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR350.X
Electric Fuse, Time Delay Blow, 350A, 600VAC, 600VDC, 200000A (IR), Inline/holder
FWH Series Fast-Acting 500 V 300 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
LittelfuseIDSR200.X
Electric Fuse, Time Delay Blow, 200A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Cartridge Fuse 500V 500V 350A 14500A²s Bracket Mount, Threaded Mount 110.24mm L

Descriptions

Descriptions of Eaton FWH-275A provided by its distributors.

Semiconductor Fuse, FWH-A Series, 275A, Fast-Acting, 500V AC, Bolt-On
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-275A
Electric Fuse, 275A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Fuse 275A 500V 2-Pin Tap Bolt Carton
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 275A
BUSSMANN FUSE 275 AMP 500VAC/DC
FUSE - SEMICOND. 500VAC/500VDC
FUSE CARTRIDGE 275A 500VAC/VDC
FWH-275A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH275A