Eaton FWH-350A

Cartridge Fuse 500V 500V 350A 14500A²s Bracket Mount, Threaded Mount 110.24mm L
$ 309.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-350A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Master Electronics

ARCEL Power Electronics

Newark

Inventory History

3 month trend:
-53.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Barrier Strip Terminal Block, 380A, 2 Row(s), 1 Deck(s)
LittelfuseIDSR400.X
Electric Fuse, Time Delay Blow, 400A, 600VAC, 600VDC, 200000A (IR), Inline/holder
EatonFF450
Electric Fuse, 450A, 550VAC, 400VDC, 80000A (IR), Inline/holder
Barrier Strip Terminal Block, 310A, 2 Row(s), 1 Deck(s)
LittelfuseL50S400.V
Cartridge Fuse 450V 500V 400A Fast Acting, Bracket Mount, Thread Mount, 53.2mm L
Littelfuse0NLS400.X
Electric Fuse, 400A, 600VAC, 500VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-350A provided by its distributors.

Cartridge Fuse 500V 500V 350A 14500A²s Bracket Mount, Threaded Mount 110.24mm L
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-350A
Fuse 350A 500V Bolt Tap 38.1 X 53.09mm Carton CSA/UL
Electric Fuse, 350A, 500VAC, 500VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 350A 500VAC/VDC | Bussmann by Eaton FWH-350A
Semiconductor Fuse, 350A, Fast-Acting, 500V AC, Bolt-On
Fuse 350A 500V 2-Pin Tap Bolt Carton
FUSE - SEMICOND. 500VAC/500VDC
North American High Speed Fuses
FWH-350A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH350A