Eaton FWH-175B

Eaton Bussmann High Speed Round body 175A 500V AC TAG FUSE - FWH-175B
$ 215.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-175B.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
-10.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0NLS200.X
Electric Fuse, 200A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Electric Fuse, Fast Blow, 200A, 200000A (IR)
LittelfuseIDSR200.X
Electric Fuse, Time Delay Blow, 200A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Littelfuse0NLS175.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade

Descriptions

Descriptions of Eaton FWH-175B provided by its distributors.

Eaton Bussmann High Speed Round body 175A 500V AC TAG FUSE - FWH-175B
Fast Acting Semiconductor Cylindrical Fuse 175A 200kA IR AC
500V 500V 1450A²S Cartridge 175A Base Mount, Bracket Mount, Threaded Mount, 46.63mm L
Electric Fuse, 175A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Fuse HRC 175A 500V Bolt Down Tap 29.36 X 46.63mm Carton CSA/UL
Fuse 175A 500V 2-Pin Tap Bolt Carton
Specialty Fuses 500VAC 175A High Spe ed Fuse
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 175A
FUSE CARTRIDGE 175A 500VAC/VDC
FWH-175B, Eaton Electrical / Coiltronics / Bussmann
FUSE - SEMICOND. 500VAC/500VDC
North American High Speed Fuses
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
FUSE, 175A, 500V, BLADE, FAST ACTING; Product Range:FWH Series; Fuse Current:175A; Blow Characteristic:Fast Acting; Fuse Size Metric:29.36mm x 46.63mm; Fuse Size Imperial:1.156" x 1.836"; Voltage Rating VDC:500VDC RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH175B