What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DRA127-100-R

WireWound SMD Inductor w/ Ferrite Core; 10 uH +/-20% WireWound 11.2A Idc
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA127-100-R.

Master Electronics

Datasheet12 pages9 years ago

Sager Electronics

IHS

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download Eaton DRA127-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 6.4A 16mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R
Wurth Elektronik744750420100
Inductor, 10Uh, 6.2A, 20%, Radial; |Würth Elektronik 744750420100
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 7A 0.034Ohm DCR Automotive T/R

Descriptions

Descriptions of Eaton DRA127-100-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core; 10 uH +/-20% WireWound 11.2A Idc
Inductor Power Shielded Wirewound 10uH 20% 100KHz 6.02A 17mOhm DCR T/R
FIXED IND 10UH 6.02A 17 MOHM SMD / High Power Density, High Efficiency, Shielded Inductors
General Purpose Inductor, 9.63uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Drum Core 9.63uH/10uH 20% 100KHz Ferrite 6.02A 0.021Ohm DCR Automotive T/R
Inductor, Shielded, 10Uh, 11.2A, Smd; Inductance:10Μh; Rms Current (Irms):6.02A; Inductor Construction:Shielded; Saturation Current (Isat):11.2A; Product Range:Dra Series; Dc Resistance Max:-; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DRA127-100-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA127-100-R.