What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLF12060T-100M6R2

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 6.4A 16mOhm DCR Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF12060T-100M6R2.

IHS

Datasheet1 page24 years ago

Newark

_legacy Avnet

CAD Models

Download TDK VLF12060T-100M6R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 7A 0.034Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.1A 14.88mOhm DCR Blister T/R
TAIYO YUDENNS10155T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.4A 0.024Ohm DCR T/R

Descriptions

Descriptions of TDK VLF12060T-100M6R2 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 6.4A 16mOhm DCR Blister T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4746
VLF Series 10 uH ±20 % 6.4 A 16 mOhm SMT Shielded Wirewound Inductor
INDUCTOR, SHIELDED, 10UH, 20%; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.016ohm; DC Current Rating:6.2A; Q Test Frequency:100kHz; Inductor Case Style:SMD
SMD POWER IND, 10UH, 20%, 6.4A, SHIELDED; Inductance:10µH; RMS Current (Irms):6.4A; Inductor Construction:Shielded; Saturation Current (Isat):6.2A; Product Range:VLF Series; Inductor Case / Package:-; DC Resistance Max:0.016ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF12060T100M6R2