Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton DRA124-101-R

Inductor Power Shielded Drum Core 98.8uH/100uH 20% 100KHz 1.2A 355mOhm DCR Automotive T/R
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA124-101-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

Farnell

Inventory History

3 month trend:
+26.42%

CAD Models

Download Eaton DRA124-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 14Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
Wurth Elektronik74404084101
WE-LQS SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR 100 UH +/-20% SEMI-SHIELDED 1A I
TAIYO YUDENNR10050T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.2717Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 0.248Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.255Ohm DCR 4040 T/R

Descriptions

Descriptions of Eaton DRA124-101-R provided by its distributors.

Inductor Power Shielded Drum Core 98.8uH/100uH 20% 100KHz 1.2A 355mOhm DCR Automotive T/R
IND 100UH, 2A SMT SHLD | Eaton Electronics DRA124-101-R
General Purpose Inductor, 100uH, 20%, SMD, 4949
FIXED IND 100UH 1.199A 296 MOHM
100kHz 2A 1.199A 100μH 296mΩ ±20% SMD, 12.5mm × 12.5mm × 4.5mm
INDUCTOR, SHIELDED, 100UH, 1.199A
DRA Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 100muH
Power Inductors - SMD 100uH 2.0A 0.296ohms
INDUCT HI TEMP 100UH 1.199A SMD
INDUCTOR, SHIELDED, 100UH, 1.199A; Product Range:COILTRONICS - DRA124 Series SMD Shielded Inductors; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.296ohm; DC Current Rating:1.199Arms; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN