Eaton DR74-220-R

$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-220-R.

IHS

Datasheet9 pages9 years ago
Datasheet6 pages19 years ago

Newark

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+447%

CAD Models

Download Eaton DR74-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 2.2A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0828Ohm DCR Automotive T/R
TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 98.4mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR 2929 T/R
TAIYO YUDENNRS8040T220MJGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R

Descriptions

Descriptions of Eaton DR74-220-R provided by its distributors.

Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 1.75A 92.5mOhm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
INDUCTOR, POWER; Inductance: 22µH; RMS Current (Irms): 1.75A; Inductor Construction: Shielded; Saturation Current (Isat): 2.13A; Product Range: DR Series; Power Inductor Case: 7.6mm x 7.6mm x 4.35mm; DC Resistance Max: -; Induc

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR74-220-R.
  • DR74220R