Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton DR1040-470-R

Inductor Power Shielded Drum Core 45.8uH 30% 100KHz Ferrite 1.9A 128mOhm DCR T/R
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1040-470-R.

Electro Sonic

Datasheet5 pages10 years ago

IHS

Master Electronics

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
-7.85%

CAD Models

Download Eaton DR1040-470-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 26Q-Factor Ferrite 1.7A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 22Q-Factor Ferrite 1.65A 0.121Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 21Q-Factor Ferrite 1.5A 0.12Ohm DCR 3131 T/R
Wurth Elektronik744062470
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744053470
Power Choke Shielded Wirewound 47uH 30% 100KHz Ferrite 0.82A 0.25Ohm DCR T/R
Wurth Elektronik744031470
100KHz 20MHz 250mA 390mA 47μH 1Ω ±30% 3816 standard mounting,SMD mount 3.8mm*3.8mm*1.8mm

Descriptions

Descriptions of Eaton DR1040-470-R provided by its distributors.

Inductor Power Shielded Drum Core 45.8uH 30% 100KHz Ferrite 1.9A 128mOhm DCR T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 4141
FIXED IND 47UH 1.9A 128 MOHM SMD / 47 µH Shielded Drum Core, Wirewound Inductor 1.9 A 128mOhm Max Nonstandard
Inductor, Shielded, 47Uh, 2.1A, Smd; Inductance:47Μh; Rms Current (Irms):1.9A; Inductor Construction:Shielded; Saturation Current (Isat):2.1A; Product Range:Dr1040 Series; Inductor Case/Package:-; Dc Resistance Max:0.128Ohm Rohs Compliant: Yes |Eaton Coiltronics DR1040-470-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN