Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton DR1040-100-R

Inductor Power Shielded Drum Core 9.6uH 30% 100KHz Ferrite 3.8A 35mOhm DCR T/R
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1040-100-R.

Electro Sonic

Datasheet5 pages10 years ago

IHS

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.43%

CAD Models

Download Eaton DR1040-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A 0.025Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 27Q-Factor Ferrite 3.5A 0.03Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz Ferrite 4.05A 35mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039

Descriptions

Descriptions of Eaton DR1040-100-R provided by its distributors.

Inductor Power Shielded Drum Core 9.6uH 30% 100KHz Ferrite 3.8A 35mOhm DCR T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4141
INDUCTOR, 10UH, 3.80A, SMD; Inductance: 10µH; RMS Current (Irms): 3.8A; Inductor Construction: Shielded; Saturation Current (Isat): 4.4A; Product Range: DR1040 Series; Power Inductor Case: 10.5mm x 10.3mm x 4mm; DC Resistance

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR1040-100-R.