Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton DEO125

Bussmann Low Voltage Deo Offset Bolted Tag Fuse, 125A, 415VAC, 80KA, Hrc, BS88
$ 166.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DEO125.

IHS

Datasheet1 page27 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+69.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Electric Fuse, 160A, 500VAC, 250VDC, 120000A (IR), Inline/holder, ROHS COMPLIANT
Eaton Knife contact fuse, Eaton Bussmanseries, 160ACurrent, 500V AC, 135mmtotal length
Eaton Bussmann Low Voltage NH NH FUSE 160A 500V GG/GL SIZE 0 - 160NHG0B
EatonC22M100
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 100A AM 50 - C22M100
FUSE, GENERAL LINE, NH, 100A
LittelfuseJLLN100.V
Fuse Class T Fast Acting 100A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL

Descriptions

Descriptions of Eaton DEO125 provided by its distributors.

BUSSMANN LOW VOLTAGE DEO OFFSET BOLTED TAG FUSE, 125A, 415VAC, 80KA, HRC, BS88
Eaton Fast-Acting Fuse, Bussmann Series, 125A, 415V AC, 110mm L
Eaton Bussmann Low Voltage BS 125AMP 415V AC BS88 FUSE - DEO125
Fuse HRC 125A 415V Bolt Tap 31 X 112mm
Industrial Low Voltage BS88 fuse: 125A - 415V
Ceramic Fuse, 25A, 415V AC, 80kA at 415V AC
Electric Fuse, 125A, 415VAC, Inline/holder
FUSE, INDUSTRIAL, 125A 550V; Product Range: DEO Series; Fuse Current: 125A; HRC Fuse Case Style: Bolted Tag; Voltage Rating V DC: -; Voltage Rating VAC: 415VAC; Body Diameter: 31mm; Body Length: 47mm; External Length / Height: 1
FUSELINK INDUST 125A 415V BS IEC
DEO125, EATON BUSSMAN ELECTRICAL
DEO 125A 415V A.C. BS88 GG FUS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN