Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CTX300-4-R

Ind Power Wirewound 298.12uH/1192.46uH 20% 100KHz Amorphous Metal 620mA/310mA T/R

$ 4.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX300-4-R.

Electro Sonic

Datasheet9 pages9 years ago

Master Electronics

IHS

Component Distributors Inc.

DigiKey

Inventory History

3 month trend:
-26.64%

CAD Models

Download Eaton CTX300-4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.71A 0.69Ohm DCR 4040 T/R
API Delevan8532R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Inductor Power Shielded Wirewound 270uH 20% 1KHz 40Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
CoilcraftSPT38L-294MLB
General Purpose Inductor, 290uH, 20%, 1 Element, Powered Iron-Core, SMD, 5656
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 5239

Descriptions

Descriptions of Eaton CTX300-4-R provided by its distributors.

Ind Power Wirewound 298.12uH/1192.46uH 20% 100KHz Amorphous Metal 620mA/310mA T/R
Inductor, Coupled, 300 uH, 672 Milliohm, 11.43mm x 11.43mm x 6.35mm
General Purpose Inductor, 298.12uH, 20%, 2 Element, Iron-Core, SMD
CTX Series 298.12 uH 0.62 A Shielded Horizontal SMT OctaPac Power Inductor
IND PWR 298.12UH 20% 100KHZ PWRD IRON
INDUCTOR,XFMR,OP SZ 4,300UH,0.62A
298.12μH,1.19246mH 100KHz 2.687Ω 620mA ±20% SMD,11.4X11.4MM standard mounting,SMD mount 13.97mm*13.97mm*6.35mm
INDUCTOR TOROID DL 298.12UH SMD
Coupled Inductors 298uH 0.62A 0.672ohm s
INDUCT ARRAY 2 COIL 298.12UH SMD
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN