Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SPT38L-294MLB

General Purpose Inductor, 290uH, 20%, 1 Element, Powered Iron-Core, SMD, 5656

Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SPT38L-294MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SPT38L-294MLB.

IHS

Datasheet3 pages3 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 2.82
Stock
0
25,063
Authorized Distributors
0
1
Inductance
290 µH
290 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
657 mΩ
657 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 270uH 20% 1KHz 40Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.71A 0.69Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 270uH 20% 1KHz 16Q-Factor Ferrite 1.5A 0.41Ohm DCR T/R
Ind Power Shielded Bobbin Core 270uH 20% 100KHz Ferrite 340mA T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.92A 0.415Ohm DCR 4949 T/R
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020

Descriptions

Descriptions of Coilcraft SPT38L-294MLB provided by its distributors.

General Purpose Inductor, 290uH, 20%, 1 Element, Powered Iron-Core, SMD, 5656
Power inductor, toroid, 20% tol, SMT, RoHS
INDUCTOR, PWR, 290UH, 1A, 20%, 2MHZ; Product Range: -; Inductance: 290µH; RMS Current (Irms): 640mA; DC Resistance Max: 0.65ohm; Inductance Tolerance: ± 20%; Toroidal Inductor Case: 14.35mm x 14.22mm x 9.5mm; SVHC: No SVHC (12
INDUCTOR, PWR, 290UH, 1A, 20%, 2MHZ; Product Range:Coilcraft - SPT Series; Inductance:290µH; Inductance Tolerance:± 20%; DC Resistance Max:0.657ohm; DC Current Rating:1A; Self Resonant Frequency Min:2MHz; Inductor Case Style:SMD; Core Material:(Not Applicable)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPT38L294MLB