Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft DO3316T-274MLB

General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for DO3316T-274MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316T-274MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 1.41
Stock
0
511
Authorized Distributors
0
1
Inductance
270 µH
270 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 270uH 20% 1KHz 40Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.71A 0.69Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 270uH 20% 1KHz 16Q-Factor Ferrite 1.5A 0.41Ohm DCR T/R
Ind Power Shielded Bobbin Core 270uH 20% 100KHz Ferrite 340mA T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.92A 0.415Ohm DCR 4949 T/R
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020

Descriptions

Descriptions of Coilcraft DO3316T-274MLB provided by its distributors.

General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Power inductor, high temp, 20% tol, SMT, RoHS
INDUCTOR, PWR, 270UH, 0.7A, 20%,5MHZ; Product Range:COILCRAFT - DO3316T Series; Inductance:270µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.8ohm; RMS Current (Irms):700mA; Saturation Current (Isat):750mA; Case Dimensions:13.21mm x 9.91mm x 6.35mm; DC Current Rating:700mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):5MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316T274MLB