Eaton CTX100-10-52-R

Inductor Power Toroid 99.38uH/100uH 20% 100KHz Powdered Iron 17.6A 10.9mOhm DCR RDL Bulk
$ 26.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX100-10-52-R.

Master Electronics

Datasheet6 pages10 years ago
Datasheet4 pages19 years ago

IHS

Inventory History

3 month trend:
-50.00%

CAD Models

Download Eaton CTX100-10-52-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 100uH 20% 100KHz Ferrite 0.56A 1.204Ohm DCR 2220 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
Murata Power Solutions60B104C
Inductor Power Unshielded Wirewound 100uH 15% 100KHz 7.5A 0.025Ohm DCR T/R
Ind Power Bobbin Core 100uH 20% 100KHz Ferrite 600mA T/R
TAIYO YUDENCBC3225T101MR
Inductor PowerChip Wirewound 100uH 20% 100KHz Ferrite 0.34A 1.82Ohm DCR 1210 T/R
TAIYO YUDENNS12555T101MNV
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.86A Embossed T/R

Descriptions

Descriptions of Eaton CTX100-10-52-R provided by its distributors.

Inductor Power Toroid 99.38uH/100uH 20% 100KHz Powdered Iron 17.6A 10.9mOhm DCR RDL Bulk
General Purpose Inductor, 99.38uH, 20%, 1 Element, Iron-Core
FIXED IND 100UH 17.6A 10.9 MOHM
INDUCTOR TOROID PWR 100UH 17.6A
100KHz 13A 17.6A 100μH 10.9mΩ ±20% Plugins vertical mounting,Through hole mounting 27.5mm(width)*27.5mm(height)
CTX100-10-52-R, EATON ELECTRONICS
Inductor, 100Uh, 17.6A, +20%; Rango De Producto:Serie Octa-Pac Ctx 1; Inductancia:99.38Μh; Inductancia, Tolerancia:± 20%; Resistencia Dc Máx.:0.0109Ohm; Corriente Rms (Irms):17.6A; Tipo De Empaquetado:Individual; Núm. De Contactos:2 |Eaton Coiltronics CTX100-10-52-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN