Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CTX10-4P-R

Inductor Power Wirewound 9.88uH/39.53uH 20% 100KHz Powdered Iron 2.5A/1.25A 47mOhm/187mOhm DCR T/R
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX10-4P-R.

Electro Sonic

Datasheet9 pages9 years ago

element14 APAC

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.62%

CAD Models

Download Eaton CTX10-4P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 26Q-Factor Ferrite 3.2A 0.064Ohm DCR T/R
Inductor Power Molded Wirewound 10uH 20% 3A 0.105Ohm DCR T/R
TAIYO YUDENNS10145T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.1A 0.0324Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R
Wurth Elektronik74477610
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH, 2.98A I

Descriptions

Descriptions of Eaton CTX10-4P-R provided by its distributors.

Inductor Power Wirewound 9.88uH/39.53uH 20% 100KHz Powdered Iron 2.5A/1.25A 47mOhm/187mOhm DCR T/R
CTX Series 9.88 uH 2.5 A 0.047 Ohm DCR Horizontal SMT EconoPac Power Inductor
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX10-4P-R.