Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CMS3-8-R

General Purpose Inductor, 350uH, 2 Element, Ferrite-Core, SMD, 4545

$ 3.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS3-8-R.

Electro Sonic

Datasheet6 pages6 years ago

IHS

Sager Electronics

Master Electronics

DigiKey

Inventory History

3 month trend:
-60.95%

CAD Models

Download Eaton CMS3-8-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
Inductor High Current Toroid 330uH/145.1uH 15% 1KHz 2.5A 0.103Ohm DCR RDL
Wurth Elektronik7447480331
Power Choke Unshielded Wirewound 330uH 10% 100KHz Ferrite 1.4A 0.33Ohm DCR RDL Tray
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 1.51A 0.212Ohm DCR AXL Bag
API Delevan4590R-334K
Inductor High Current Filter Unshielded Bobbin Core 330uH 10% 1KHz Ferrite 1.61A 257mOhm DCR AXL Bulk

Descriptions

Descriptions of Eaton CMS3-8-R provided by its distributors.

General Purpose Inductor, 350uH, 2 Element, Ferrite-Core, SMD, 4545
Common Mode Choke, 2A, 350µH Inductance, 40mΩ DCR, 3µH Leakage Inductance, 11.43x11.43x6mm
CMS Series 350 uH 2 A 0.04 Ohm Surface Mount Horizontal Common Mode Inductor
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS3-8-R.