Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CMS2-2-R

General Purpose Inductor, 40uH, 2 Element, Ferrite-Core, SMD, 3535
$ 2.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS2-2-R.

Electro Sonic

Datasheet6 pages6 years ago
Datasheet4 pages19 years ago

IHS

Master Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.16%

CAD Models

Download Eaton CMS2-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 20% 1KHz 16Q-Factor Ferrite 4.2A 0.066Ohm DCR T/R
API Delevan4590R-393K
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core
Bourns2108-V-RC
Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 0.032Ohm DCR RDL
Bourns2108-H-RC
Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 0.032Ohm DCR RDL
Inductor Power Unshielded Drum Core 39uH 10% 10KHz Ferrite 4.5A 0.054Ohm DCR RDL
Inductor Power Wirewound 39uH 10% 1KHz Ferrite 4.36A 0.033Ohm DCR AXL Bag

Descriptions

Descriptions of Eaton CMS2-2-R provided by its distributors.

General Purpose Inductor, 40uH, 2 Element, Ferrite-Core, SMD, 3535
Common Mode Choke, 4.4A, 40µH Inductance, 8mΩ DCR, 0.34µH Leakage Inductance, 8.89x8.89x6mm
CMS Series 40 uH 4.4 A 8 mOhm Surface Mount Horizontal Common Mode Inductor
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS22R