Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CMS1-12-R

General Purpose Inductor, 131uH, 2 Element, Ferrite-Core, SMD, 3728
$ 1.913
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS1-12-R.

Master Electronics

Datasheet6 pages6 years ago
Datasheet4 pages19 years ago
Datasheet6 pages11 years ago

IHS

Newark

DigiKey

Inventory History

3 month trend:
-12.64%

CAD Models

Download Eaton CMS1-12-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Wirewound 120uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.32Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 120uH 10% 796KHz 20Q-Factor Ferrite 1.25A RDL
RF Choke Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 0.84A 0.32Ohm DCR RDL Bag
Wurth Elektronik744772121
Power Choke Unshielded Wirewound 120uH 10% 1KHz Ferrite 1.25A 0.22Ohm DCR RDL Tray
Inductor Power Unshielded Drum Core 120uH 10% 100KHz Ferrite 1.1A 0.42Ohm DCR RDL
Wurth Elektronik744732121
Power Choke Unshielded Wirewound 120uH 10% 100KHz Ferrite 1A 0.38Ohm DCR RDL Tray

Descriptions

Descriptions of Eaton CMS1-12-R provided by its distributors.

General Purpose Inductor, 131uH, 2 Element, Ferrite-Core, SMD, 3728
Common Mode Choke, 1.15A, 131µH Inductance, 100mΩ DCR, 1.45µH Leakage Inductance, 7.2x9.4x2.6mm
CMS Series 131 uH 1.15 A 100 mOhm Surface Mount Horizontal Common Mode Inductor
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS1-12-R.
  • CMS112R